Part Details for 370HS001M1908A3 by Glenair Inc
Overview of 370HS001M1908A3 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 370HS001M1908A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ2149
|
Newark | Connector |Glenair 370HS001M1908A3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$150.4600 / $576.2400 | Buy Now |
DISTI #
3937-370HS001M1908A3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$927.4100 | Buy Now |
DISTI #
370HS001M1908A3
|
Avnet Americas | Connector Accessories Submersible Cable Sealing Backshell with Strain Relief Low Profile Rotatable Coupling Straight Electroless Nickel - Bulk (Alt: 370HS001M1908A3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$141.8792 / $640.2600 | Buy Now |
DISTI #
654-370HS001M1908A3
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF RC LOW STRT MED DTY RoHS: Compliant | 0 |
|
$150.0100 / $315.8400 | Order Now |
DISTI #
370HS001M1908A3
|
Avnet Americas | Connector Accessories Submersible Cable Sealing Backshell with Strain Relief Low Profile Rotatable Coupling Straight Electroless Nickel - Bulk (Alt: 370HS001M1908A3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$141.8792 / $640.2600 | Buy Now |
DISTI #
GLE370HS001M1908A3
|
Interstate Connecting Components | ENVIROMENTAL BACKSHELL STRAIGHT SPIN COUPLING | 0 |
|
$318.2028 / $542.3380 | Buy Now |
|
Powell Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF RC LOW STRT MED DTY Min Qty: 1 | 15 |
|
$394.3500 / $656.6800 | Buy Now |
Part Details for 370HS001M1908A3
370HS001M1908A3 CAD Models
370HS001M1908A3 Part Data Attributes:
|
370HS001M1908A3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
370HS001M1908A3
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 19 |