Part Details for 370HS001N1106H3 by Glenair Inc
Overview of 370HS001N1106H3 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 370HS001N1106H3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ2214
|
Newark | Connector |Glenair 370HS001N1106H3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$208.2000 / $797.4200 | Buy Now |
DISTI #
3937-370HS001N1106H3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$1,283.3900 | Buy Now |
DISTI #
370HS001N1106H3
|
Avnet Americas | ADAPTER - Bulk (Alt: 370HS001N1106H3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$196.3234 / $886.0200 | Buy Now |
DISTI #
654-370HS001N1106H3
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF RC LOW STRT HVY DTY RoHS: Not Compliant | 0 |
|
$473.0200 | Order Now |
DISTI #
71088922
|
Verical | Rotatable Coupling-Low Profile Submersible Cable Sealing Backshell with Strain Relief 180° 11 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$443.4000 | Buy Now |
DISTI #
77939555
|
Verical | Rotatable Coupling-Low Profile Submersible Cable Sealing Backshell with Strain Relief 180° 11 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$454.7692 / $757.2821 | Buy Now |
DISTI #
370HS001N1106H3
|
Avnet Americas | ADAPTER - Bulk (Alt: 370HS001N1106H3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$196.3234 / $886.0200 | Buy Now |
DISTI #
GLE370HS001N1106H3
|
Interstate Connecting Components | ENVIROMENTAL BACKSHELL STRAIGHT SPIN COUPLING | 0 |
|
$440.3420 / $750.5111 | Buy Now |
DISTI #
370HS001N1106H3
|
FDH Electronics | Connector Acc Min Qty: 1 | 0 |
|
$143.7800 / $655.5800 | Buy Now RFQ |
Part Details for 370HS001N1106H3
370HS001N1106H3 CAD Models
370HS001N1106H3 Part Data Attributes:
|
370HS001N1106H3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
370HS001N1106H3
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 11 |