Part Details for 370HS003M2510C2 by Glenair Inc
Overview of 370HS003M2510C2 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 370HS003M2510C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
370HS003M2510C2
|
Avnet Americas | Connector Accessories Cable Sealing Backshell With Strain Relief Electroless Nickel Straight - Bulk (Alt: 370HS003M2510C2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
370HS003M2510C2
|
Avnet Americas | Connector Accessories Cable Sealing Backshell With Strain Relief Electroless Nickel Straight - Bulk (Alt: 370HS003M2510C2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
370HS003M2510C2
|
Avnet Americas | Connector Accessories Cable Sealing Backshell With Strain Relief Electroless Nickel Straight - Bulk (Alt: 370HS003M2510C2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 370HS003M2510C2
370HS003M2510C2 CAD Models
370HS003M2510C2 Part Data Attributes
|
370HS003M2510C2
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
370HS003M2510C2
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 25 |