There are no models available for this part yet.
Overview of 370JB004B1816C by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 370JB004B1816C by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AJ2299
|
Newark | Connector |Glenair 370JB004B1816C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$183.5000 / $702.7700 | Buy Now | |
DISTI #
3937-370JB004B1816C-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$739.9230 / $1,232.1200 | Buy Now | |
DISTI #
370JB004B1816C
|
Avnet Americas | Connector Accessories 45? Direct Coupling-Low Profile Water Tight Cable Sealing Backshell with Strain Relief Olive Drab Cadmium 18 Shell Size - Bulk (Alt: 370JB004B1816C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
RFQ | ||
DISTI #
654-370JB004B1816C
|
Mouser Electronics | Circular MIL Spec Backshells WATER TIGHT CBL SEAL RLF LO DC 45DEG MED RoHS: Not Compliant | 0 |
|
$271.9700 / $582.1300 | Order Now | |
DISTI #
71091491
|
Verical | Direct Coupling-Low Profile Water-Tight Cable Sealing Backshell with Strain Relief 45° 18 Shell Size Cadmium Aluminum Direct Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$125.4615 / $277.0641 | Buy Now | |
DISTI #
77937969
|
Verical | Direct Coupling-Low Profile Water-Tight Cable Sealing Backshell with Strain Relief 45° 18 Shell Size Cadmium Aluminum Direct Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$277.0641 / $667.3974 | Buy Now | |
DISTI #
GLE370JB004B1816C
|
Interstate Connecting Components | CABLE SEAL BACKSHELL WATER-TIGHT 45 DEG | 0 |
|
$388.0800 / $661.4301 | Buy Now | |
Powell Electronics | ACCESSORIES - ENVIRONMENTAL ADAPTER Min Qty: 1 | 17 |
|
$480.9500 / $800.8800 | Buy Now |
CAD Models for 370JB004B1816C by Glenair Inc
Part Data Attributes for 370JB004B1816C by Glenair Inc
370JB004B1816C
Glenair Inc
|
|
---|---|
Samacsys Manufacturer
|
Glenair
|
Want to compare parts?
-
370JB004B1816CGlenair IncVS
-