Part Details for 370MA038M0605 by Glenair Inc
Overview of 370MA038M0605 by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 370MA038M0605
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLE370MA038M0605
|
Interstate Connecting Components | MM SRS 80 RGHT ANGL BS, SHL SZ | 0 |
|
Buy Now |
Part Details for 370MA038M0605
370MA038M0605 CAD Models
370MA038M0605 Part Data Attributes:
|
370MA038M0605
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
370MA038M0605
Glenair Inc
Connector Accessory, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 6 |
Alternate Parts for 370MA038M0605
This table gives cross-reference parts and alternative options found for 370MA038M0605. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 370MA038M0605, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2M370MA038ZM0605 | Connector Accessory | Amphenol Corporation | 370MA038M0605 vs 2M370MA038ZM0605 |
370MA038NF0605 | Connector Accessory | Glenair Inc | 370MA038M0605 vs 370MA038NF0605 |
2M370MA038ZNU0605 | Connector Accessory | Amphenol Corporation | 370MA038M0605 vs 2M370MA038ZNU0605 |
370MA038ZN0605 | Connector Accessory | Glenair Inc | 370MA038M0605 vs 370MA038ZN0605 |
370MA038MT0605 | Connector Accessory, ROHS COMPLIANT | Glenair Inc | 370MA038M0605 vs 370MA038MT0605 |
2M370MA038M0605 | Connector Accessory | Amphenol Corporation | 370MA038M0605 vs 2M370MA038M0605 |
370MA038C0605 | Connector Accessory, ROHS COMPLIANT | Glenair Inc | 370MA038M0605 vs 370MA038C0605 |
2M370MA038Z10605 | Connector Accessory | Amphenol Corporation | 370MA038M0605 vs 2M370MA038Z10605 |
2M370MA038ZN0605 | Connector Accessory | Amphenol Corporation | 370MA038M0605 vs 2M370MA038ZN0605 |
2M370MA038C0605 | Connector Accessory | Amphenol Corporation | 370MA038M0605 vs 2M370MA038C0605 |