Part Details for 370MS037ZNU0704-5 by Glenair Inc
Overview of 370MS037ZNU0704-5 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 370MS037ZNU0704-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ2352
|
Newark | Connector |Glenair 370MS037ZNU0704-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$109.2600 / $418.4400 | Buy Now |
DISTI #
3937-370MS037ZNU0704-5-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$673.4600 | Buy Now |
DISTI #
370MS037ZNU0704-5
|
Avnet Americas | Series 80 Mighty Mouse Environmental Backshell for 80 Series 7 Shell Size Straight - Bulk (Alt: 370MS037ZNU0704-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 30 Factory Stock |
|
$103.0192 / $464.9250 | Buy Now |
DISTI #
631-370MS037ZNU07045
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 weeks AOC | 0 |
|
$107.9200 / $248.2100 | Order Now |
DISTI #
20380206
|
Verical | Direct Coupling Mighty Mouse EMI Backshell 180° 7 Shell Size Black Chrome Over Zinc Nickel Aluminum Alloy Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$160.8375 | Buy Now |
DISTI #
20380205
|
Verical | Direct Coupling Mighty Mouse EMI Backshell 180° 7 Shell Size Black Chrome Over Zinc Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$164.9615 / $397.3718 | Buy Now |
DISTI #
370MS037ZNU0704-5
|
Avnet Americas | Series 80 Mighty Mouse Environmental Backshell for 80 Series 7 Shell Size Straight - Bulk (Alt: 370MS037ZNU0704-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 30 Factory Stock |
|
$103.0192 / $464.9250 | Buy Now |
DISTI #
GLE370MS037ZNU0704-5
|
Interstate Connecting Components | ENVIRONMENTAL MM BACKSHELL STRAIGHT | 0 |
|
$231.0703 / $393.8189 | Buy Now |
|
Powell Electronics | Accessory Min Qty: 1 | 18 |
|
$286.3700 / $476.8500 | Buy Now |
DISTI #
370MS037ZNU0704-5
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$80.9310 / $472.3270 | Buy Now RFQ |
Part Details for 370MS037ZNU0704-5
370MS037ZNU0704-5 CAD Models
370MS037ZNU0704-5 Part Data Attributes:
|
370MS037ZNU0704-5
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
370MS037ZNU0704-5
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 7 |
Alternate Parts for 370MS037ZNU0704-5
This table gives cross-reference parts and alternative options found for 370MS037ZNU0704-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 370MS037ZNU0704-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2M370MS037M0704-5 | Connector Accessory | Amphenol Corporation | 370MS037ZNU0704-5 vs 2M370MS037M0704-5 |
2M370MS037ZNU0704-5 | Connector Accessory | Amphenol Corporation | 370MS037ZNU0704-5 vs 2M370MS037ZNU0704-5 |
2M370MS037MT0704-5 | Connector Accessory | Amphenol Corporation | 370MS037ZNU0704-5 vs 2M370MS037MT0704-5 |
370MS037M0704-5 | Connector Accessory, ROHS COMPLIANT | Glenair Inc | 370MS037ZNU0704-5 vs 370MS037M0704-5 |
2M370MS037NF0704-5 | Connector Accessory | Amphenol Corporation | 370MS037ZNU0704-5 vs 2M370MS037NF0704-5 |
2M370MS037ZN0704-5 | Connector Accessory | Amphenol Corporation | 370MS037ZNU0704-5 vs 2M370MS037ZN0704-5 |
370MS037MT0704-5 | Connector Accessory, ROHS COMPLIANT | Glenair Inc | 370MS037ZNU0704-5 vs 370MS037MT0704-5 |
2M370MS037Z10704-5 | Connector Accessory | Amphenol Corporation | 370MS037ZNU0704-5 vs 2M370MS037Z10704-5 |