Part Details for 370MS038M1309-7 by Glenair Inc
Overview of 370MS038M1309-7 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 370MS038M1309-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ2372
|
Newark | Connector |Glenair 370MS038M1309-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$146.3200 / $560.3800 | Buy Now |
DISTI #
3937-370MS038M1309-7-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$901.8400 | Buy Now |
DISTI #
370MS038M1309-7
|
Avnet Americas | Environmental Backshell for Circular Connectors Size 13 Aluminum/Electroless Nickel - Bulk (Alt: 370MS038M1309-7) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 18 Factory Stock |
|
$137.9664 / $622.6350 | Buy Now |
DISTI #
631-370MS038M1309-7
|
Mouser Electronics | Circular MIL Spec Backshells 11+ Pcs start 5 weeks RoHS: Compliant | 0 |
|
$144.5200 / $553.5200 | Order Now |
DISTI #
71092287
|
Verical | Mighty Mouse Environmental Backshell Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$311.5875 | Buy Now |
DISTI #
77937137
|
Verical | Mighty Mouse Environmental Backshell Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$319.5769 / $532.1667 | Buy Now |
DISTI #
370MS038M1309-7
|
Avnet Americas | Environmental Backshell for Circular Connectors Size 13 Aluminum/Electroless Nickel - Bulk (Alt: 370MS038M1309-7) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 18 Factory Stock |
|
$137.9664 / $622.6350 | Buy Now |
DISTI #
GLE370MS038M1309-7
|
Interstate Connecting Components | ENVIRONMENTAL MM BACKSHELL STRAIGHT SPIN COUPLING | 0 |
|
$309.4386 / $527.4085 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 11 |
|
$383.4900 / $638.6000 | Buy Now |
DISTI #
370MS038M1309-7
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$108.3750 / $632.5450 | Buy Now RFQ |
Part Details for 370MS038M1309-7
370MS038M1309-7 CAD Models
370MS038M1309-7 Part Data Attributes:
|
370MS038M1309-7
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
370MS038M1309-7
Glenair Inc
Connector Accessory, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13 |