Part Details for 370PS024MT2016H10 by Glenair Inc
Overview of 370PS024MT2016H10 by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 370PS024MT2016H10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLE370PS024MT2016H10
|
Interstate Connecting Components | ENVIRONMENTAL MM BACKSHELL STRAIGHT SPIN COUPLING | 0 |
|
Buy Now |
Part Details for 370PS024MT2016H10
370PS024MT2016H10 CAD Models
370PS024MT2016H10 Part Data Attributes
|
370PS024MT2016H10
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
370PS024MT2016H10
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.937 inch | |
Cable Entry-Min | 0.625 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINIUM ALLOY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C |