Part Details for 370SA001N0804A by Glenair Inc
Overview of 370SA001N0804A by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 370SA001N0804A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ2391
|
Newark | Connector |Glenair 370SA001N0804A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 208 |
|
$141.3600 / $541.3800 | Buy Now |
DISTI #
3937-370SA001N0804A-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$871.1500 | Buy Now |
DISTI #
370SA001N0804A
|
Avnet Americas | Connector Accessories Submersible Cable Sealing Backshell with Strain Relief Low Profile Rotatable Coupling Right Angle Electroless Nickel - Bulk (Alt: 370SA001N0804A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 208 Factory Stock |
|
$133.2898 / $601.5300 | Buy Now |
DISTI #
654-370SA001N0804A
|
Mouser Electronics | Circular MIL Spec Backshells SUB CBL SEAL RLF RC LOW 90DEG MED DTY RoHS: Not Compliant | 0 |
|
$139.6300 / $321.1300 | Order Now |
DISTI #
20058541
|
Verical | Rotatable Coupling-Low Profile Submersible Cable Sealing Backshell with Strain Relief 90° 8 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 51 Package Multiple: 1 | Americas - 500 |
|
$130.8875 | Buy Now |
DISTI #
16765440
|
Verical | Rotatable Coupling-Low Profile Submersible Cable Sealing Backshell with Strain Relief 90° 8 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$134.2436 / $514.1282 | Buy Now |
DISTI #
370SA001N0804A
|
Avnet Americas | Connector Accessories Submersible Cable Sealing Backshell with Strain Relief Low Profile Rotatable Coupling Right Angle Electroless Nickel - Bulk (Alt: 370SA001N0804A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 208 Factory Stock |
|
$133.2898 / $601.5300 | Buy Now |
DISTI #
GLE370SA001N0804A
|
Interstate Connecting Components | ENVIRONMENTAL ADAPTER | 0 |
|
$141.3585 / $618.7167 | Buy Now |
|
Powell Electronics | Environmental Backshell Min Qty: 1 | 125 |
|
$370.4900 / $616.9500 | Buy Now |
DISTI #
370SA001N0804A
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$97.6200 / $445.0800 | Buy Now RFQ |