Part Details for 37102 by Protektive Pak
Overview of 37102 by Protektive Pak
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H8555
|
Newark | Storage, Conductive, Bin Colour:-, External Height:12", External Width:2", External Depth:-, Carrying Capacity:-, Accessory Type:Open Bin, Depth:4-1/2", External Depth - Imperial:4.5", External Depth - Metric:114.3Mm, Height:12" Rohs Compliant: Na |Protektive Pak 37102 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1700 | Buy Now |
DISTI #
37102-ND
|
DigiKey | BOX OPEN BIN 12X2X4-1/2 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
855 In Stock |
|
$3.9296 / $5.5200 | Buy Now |
DISTI #
809-37102
|
Mouser Electronics | Anti-Static Control Products Open Bin Box 12 x 2 x 4-1/2 inch RoHS: Compliant | 2 |
|
$3.9200 / $5.5200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.8100 | Buy Now | |
DISTI #
126-476
|
Techni-Tool, Inc. | Protektive Pak 37102 Open Bin Box, 12 x 2 x 4-1/2 in | 0 |
|
$3.9600 | Buy Now |
DISTI #
126-476
|
TestEquity LLC | Protektive Pak 37102 Open Bin Box, 12 x 2 x 4-1/2 in | 0 |
|
$3.9600 | Buy Now |
Part Details for 37102
37102 CAD Models
37102 Part Data Attributes:
|
37102
Protektive Pak
Buy Now
|
Compare Parts:
37102
Protektive Pak
|
Samacsys Manufacturer | Protektive Pak |