Part Details for 37107 by Protektive Pak
Overview of 37107 by Protektive Pak
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24K1012
|
Newark | Storage, Conductive, Bin Colour:-, External Height:18", External Width:4", Accessory Type:Open Bin, Depth:4-1/2", External Depth - Imperial:4.5", External Depth - Metric:114.3Mm, External Height - Imperial:18", Height:18", Width:4" Rohs Compliant: Na |Protektive Pak 37107 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2700 | Buy Now |
DISTI #
37107-ND
|
DigiKey | BOX OPEN BIN 18X4X4-1/2 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
157 In Stock |
|
$3.2416 / $4.5500 | Buy Now |
DISTI #
809-37107
|
Mouser Electronics | Anti-Static Control Products Open Bin Box 18 x 4 x 4-1/2 inch | 24 |
|
$3.2400 / $4.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2600 | Buy Now |
DISTI #
211WA105
|
Techni-Tool, Inc. | Protektive Pak 37107 Open Bin Box, 18 x 4 x 4-1/2 in | 603 |
|
$3.2600 | Buy Now |
DISTI #
211WA105
|
TestEquity LLC | Protektive Pak 37107 Open Bin Box, 18 x 4 x 4-1/2 in | 603 |
|
$3.2600 | Buy Now |
Part Details for 37107
37107 CAD Models
37107 Part Data Attributes
|
37107
Protektive Pak
Buy Now
|
Compare Parts:
37107
Protektive Pak
|
Samacsys Manufacturer | Protektive Pak |