Part Details for 37111 by Elesa+Ganter
Overview of 37111 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17TF3711112 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Press-Fit, 37 Pin, Bright Tin Shell+Grounding Dimples, 0.38um (15u\\) Gold, 4-40 Threaded Boardlock with 4-40 Front Screwlock Installed | |
10139437-11103TLF | Amphenol Communications Solutions | PCI Express® Gen 3 Card Edge Connectors, Storage and Server System, Vertical Card Edge Connector, 164 Positions, 1.00mm (0.039inch) Pitch. | |
L17TF3711101 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Press-Fit, 37 Pin, Bright Tin Shell+Grounding Dimples, 0.38um (15 in) Gold, 4-40 Threaded Rear Insert, Without Boardlock |
Price & Stock for 37111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M.443/140-6-CH-C9
|
TME | Holder, technopolymer PA, black, H: 41mm, L: 137mm, W: 26mm, F2: 2.5kN Min Qty: 1 | 72 |
|
$2.8300 / $3.8100 | Buy Now |