Part Details for 37111 by Protektive Pak
Overview of 37111 by Protektive Pak
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17TF3711112 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Press-Fit, 37 Pin, Bright Tin Shell+Grounding Dimples, 0.38um (15u\\) Gold, 4-40 Threaded Boardlock with 4-40 Front Screwlock Installed | |
10139437-11103TLF | Amphenol Communications Solutions | PCI Express® Gen 3 Card Edge Connectors, Storage and Server System, Vertical Card Edge Connector, 164 Positions, 1.00mm (0.039inch) Pitch. | |
L17TF3711101 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Press-Fit, 37 Pin, Bright Tin Shell+Grounding Dimples, 0.38um (15 in) Gold, 4-40 Threaded Rear Insert, Without Boardlock |
Price & Stock for 37111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24K1014
|
Newark | Storage, Conductive, Bin Colour:-, External Height:-, External Width:-, External Depth:-, Carrying Capacity:-, Product Range:-, Accessory Type:Open Bin, Depth:4-1/2", External Depth - Imperial:4.5", External Depth - Metric:114.3Mm Rohs Compliant: Na |Protektive Pak 37111 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2700 | Buy Now |
DISTI #
37111-ND
|
DigiKey | BOX OPEN BIN 24-3/4X4-1/4X4-1/2 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
101 In Stock |
|
$4.4621 / $6.3400 | Buy Now |
DISTI #
809-37111
|
Mouser Electronics | Anti-Static Control Products Open Bin Box 24-3/4 x 4-1/4 x 4-1/2 inch | 4 |
|
$4.2900 / $6.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1500 | Buy Now |
DISTI #
126-512
|
Techni-Tool, Inc. | Protektive Pak 37111 Open Bin Box, 24-3/4 x 4-1/4 x 4-1/2 in | 0 |
|
$4.2700 | Buy Now |
DISTI #
126-512
|
TestEquity LLC | Protektive Pak 37111 Open Bin Box, 24-3/4 x 4-1/4 x 4-1/2 in | 0 |
|
$4.2700 | Buy Now |