Part Details for 37112-010500 by Belden Inc
Overview of 37112-010500 by Belden Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131937-112ULF | Amphenol Communications Solutions | Receptacle, Surface Mount, Double row, 12 Position, 2.00mm (0.079in) Pitch, Vertical | |
10131937-112ALF | Amphenol Communications Solutions | Minitek®, Board to Board Connector, 2.00mm (0, 079in), PCB Receptacle, Double Row, 12 positions | |
86837-112HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 12 Positions, 2.54 mm Pitch, Vertical, 9.65 mm (0.38 in.) Mating, 3.05 mm (0.12 in.) Tail. |
Price & Stock for 37112-010500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | HOOK-UP WIRE, 500FT, 12AWG CU, BLACK | 1 |
|
$1,093.5645 / $1,171.6763 | Buy Now |
|
Quest Components | HOOK-UP WIRE, 500FT, 12AWG CU, BLACK (Also Known As: 37112 010500) | 1 |
|
$1,093.5645 / $1,171.6763 | Buy Now |