Part Details for 37116 by Protektive Pak
Overview of 37116 by Protektive Pak
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131937-116ULF | Amphenol Communications Solutions | Receptacle, Surface Mount, Double row, 16 Position, 2.00mm (0.079in) Pitch, Vertical | |
10131937-116ALF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, 2.00mm (0,079in), PCB Receptacle, Double Row, 16 positions | |
86837-116HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 16 Positions, 2.54 mm Pitch, Vertical, 9.65 mm (0.38 in.) Mating, 3.05 mm (0.12 in.) Tail. |
Price & Stock for 37116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24K1016
|
Newark | Esd Protective Shelf Bin Box, Bin Colour:-, External Height:-, External Width:-, External Depth:-, Carrying Capacity:-, Product Range:-, Accessory Type:Open Bin, Depth:4-1/2", External Depth - Imperial:4.5", Height:24-3/4" Rohs Compliant: Yes |Protektive Pak 37116 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3100 | Buy Now |
DISTI #
809-37116
|
Mouser Electronics | Anti-Static Control Products Open Bin Box 24-3/4 x 2-1/4 x 4-1/2 inch | 11 |
|
$4.2700 / $6.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1900 | Buy Now |
DISTI #
126-516
|
Techni-Tool, Inc. | Protektive Pak 37116 Open Bin Box, 24-3/4 x 2-1/4 x 4-1/2 in | 0 |
|
$4.3200 | Buy Now |
DISTI #
126-516
|
TestEquity LLC | Protektive Pak 37116 Open Bin Box, 24-3/4 x 2-1/4 x 4-1/2 in | 0 |
|
$4.3200 | Buy Now |