Part Details for 371270 by DF Electric
Overview of 371270 by DF Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 371270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
371270
|
TME | Fuse: fuse, gS, 250A, 690VAC, 550VDC, NH1 Min Qty: 3 | 0 |
|
$44.0900 / $57.0300 | RFQ |