Part Details for 371680,01 by DBK
Overview of 371680,01 by DBK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 371680,01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FGC1030.2
|
TME | Blower, heating, CIRRUS 40/1, 80W, 24VAC,24VDC, 230V, IP20 Min Qty: 1 | 14 |
|
$77.5100 / $93.6900 | Buy Now |