Part Details for 371824B00000G by Boyd Corporation
Overview of 371824B00000G by Boyd Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 371824B00000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
309412
|
Avnet Americas | 371824B00000G (Alt: 309412) RoHS: Not Compliant Min Qty: 2304 Package Multiple: 768 Lead time: 16 Weeks, 0 Days | 0 |
|
$1.9056 / $6.3900 | Buy Now |
DISTI #
75020316
|
RS | Extruded Heatsink, 371824B00000G | Boyd 371824B00000G RoHS: Compliant Min Qty: 2304 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9230 | RFQ |
Part Details for 371824B00000G
371824B00000G CAD Models
371824B00000G Part Data Attributes
|
371824B00000G
Boyd Corporation
Buy Now
Datasheet
|
Compare Parts:
371824B00000G
Boyd Corporation
Heat Sink, Fin, Pin Fin Array, Omnidirect, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOYD CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Color | BLACK | |
Construction | FIN | |
Fin Orientation | OMNIDIRECT | |
Finish | ANODIZED | |
Height | 7 mm | |
Length | 35 mm | |
Profile | PIN FIN ARRAY | |
Thermal Support Device Type | HEAT SINK | |
Width | 35 mm |
Alternate Parts for 371824B00000G
This table gives cross-reference parts and alternative options found for 371824B00000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 371824B00000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
371824B00000 | Heat Sink, | Boyd Corporation | 371824B00000G vs 371824B00000 |