Part Details for 371824B00034G by BOYD Laconia
Overview of 371824B00034G by BOYD Laconia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 371824B00034G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
532-371824B34G
|
Mouser Electronics | Heat Sinks Heat Sink for Plastic BGA Packages, Black, 35x35x7mm, IC Pkg=35 x 35, Tape #34 RoHS: Compliant | 301 |
|
$5.4200 / $7.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2300 / $14.3100 | Buy Now |
Part Details for 371824B00034G
371824B00034G CAD Models
371824B00034G Part Data Attributes
|
371824B00034G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
371824B00034G
BOYD Laconia
Heat Sink, Fin, Pin Fin Array, Omnidirect, Anodized, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Color | BLACK | |
Construction | FIN | |
Fin Orientation | OMNIDIRECT | |
Finish | ANODIZED | |
Height | 7 mm | |
Length | 35 mm | |
Profile | PIN FIN ARRAY | |
Thermal Support Device Type | HEAT SINK | |
Width | 35 mm |