Part Details for 37184 by Elesa+Ganter
Overview of 37184 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37184
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M.443/170-CH-C2
|
TME | Handle, technopolymer PA, orange, H: 46mm, L: 160mm, W: 27mm Min Qty: 1 | 10 |
|
$3.9600 / $5.2000 | Buy Now |