There are no models available for this part yet.
Overview of 37185 by Elesa+Ganter
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 37185 by Elesa+Ganter
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M.443/170-CH-C31
|
TME | Holder, technopolymer PA, grey, H: 46mm, L: 160mm, W: 27mm, F2: 2.6kN Min Qty: 1 | 20 |
|
$4.0500 / $5.1900 | Buy Now |