Part Details for 37190 by Protektive Pak
Overview of 37190 by Protektive Pak
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M3030
|
Newark | Inplant Handler, Cell Size 12-5/8 X 6-1/2 X 1 In |Protektive Pak 37190 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.3800 | Buy Now |
DISTI #
37190-ND
|
DigiKey | ESD HANDLER 12-5/8X6-1/2X1 Min Qty: 5 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.8820 | Buy Now |
DISTI #
809-37190
|
Mouser Electronics | Anti-Static Control Products INPLANT HANDLER, CELL SIZE 12-5/8 x 6-1/2 x 1 IN OD=23-5/8" x 13-3/8" x 12-7/8" | 0 |
|
$78.9400 / $81.8800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$74.6400 | Buy Now |
DISTI #
10033607
|
Techni-Tool, Inc. | Protektive Pak 37190 Corrugated In Plant Handler, Cell Size 12-5/8 x 6-1/2 x 1 in | 0 |
|
$77.6300 | Buy Now |
DISTI #
10033607
|
TestEquity LLC | Protektive Pak 37190 Corrugated In Plant Handler, Cell Size 12-5/8 x 6-1/2 x 1 in | 0 |
|
$77.6300 | Buy Now |