Part Details for 371924B00034G by BOYD Laconia
Overview of 371924B00034G by BOYD Laconia
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 371924B00034G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59-371924B00034G-ND
|
DigiKey | H/S ASS'Y 35*35*13.97MM PGA,3719 Min Qty: 101 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0459 | Buy Now |
DISTI #
532-371924B00034G
|
Mouser Electronics | Heat Sinks Pin Fin Heat Sink for BGA, FPGA, 35x35x14mm, T410R Chomerics Tape Metal Surface RoHS: Compliant | 0 |
|
$4.4600 | Order Now |
|
Future Electronics | BGA 32.6 C/W Thermal Resistance Attached Tape Metal Heat Sink RoHS: Compliant pbFree: Yes Min Qty: 1260 Package Multiple: 1260 Container: Box | 0Box |
|
$6.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3800 / $17.9400 | Buy Now |
DISTI #
000000000006350549
|
Sager | Heat Sinks Pin Fin Heat Sink for BGA, FPGA, 35x35x14mm, T410R Chomerics Tape Metal Surface Min Qty: 504 | 0 |
|
$8.3100 | Buy Now |
Part Details for 371924B00034G
371924B00034G CAD Models
371924B00034G Part Data Attributes:
|
371924B00034G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
371924B00034G
BOYD Laconia
Heat Sink, Fin, Pin Fin Array, Omnidirect, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Color | BLACK | |
Construction | FIN | |
Fin Orientation | OMNIDIRECT | |
Finish | ANODIZED | |
Height | 14 mm | |
Length | 35 mm | |
Profile | PIN FIN ARRAY | |
Thermal Support Device Type | HEAT SINK | |
Width | 35 mm |