Part Details for 37202 by Elesa+Ganter
Overview of 37202 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M.443/200-CH-C2
|
TME | Handle, technopolymer PA, orange, H: 50mm, L: 196mm, W: 28mm Min Qty: 1 | 14 |
|
$5.1400 / $6.8600 | Buy Now |