Part Details for 37204 by Elesa+Ganter
Overview of 37204 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M.443/200-CH-C31
|
TME | Handle, technopolymer PA, grey, H: 50mm, L: 196mm, W: 28mm, F2: 2.7kN Min Qty: 1 | 9 |
|
$5.0700 / $6.7600 | Buy Now |