-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K6063
|
Newark | Fuse, Antisurge, Tr5, 500Ma, Fuse Current:500Ma, Voltage Rating Vac:250Vac, Product Range:Tr5 Series, Voltage Rating V Dc:-, Blow Characteristic:Time Delay, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:35A, Breaking Rohs Compliant: Yes |Littelfuse 37205000431 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1093 |
|
$0.5040 / $1.1100 | Buy Now |
DISTI #
WK6313-ND
|
DigiKey | FUSE BRD MNT 500MA 250VAC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4439 / $1.0900 | Buy Now |
DISTI #
576-37205000431
|
Mouser Electronics | Fuses with Leads - Through Hole 250V TR5 SL .500A RoHS: Compliant | 634 |
|
$0.4260 / $1.0900 | Buy Now |
|
Future Electronics | 372 Series Time Lag 250 V 500 mA Ø 8.5 x 8 mm TR5® Radial Lead Fuse RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$0.4200 / $0.4850 | Buy Now |
DISTI #
37205000431
|
TME | Fuse: fuse, time-lag, 500mA, 250VAC, TR5, bulk Min Qty: 2 | 2085 |
|
$0.2710 / $0.6730 | Buy Now |
DISTI #
46G5452
|
Bürklin Elektronik | Micro fuse 8.5 x 8 mm, 500 mA, T, 250 V (AC), 35 A breaking capacity, 37205000431 Min Qty: 10 | 282 |
|
$0.5653 / $0.6400 | Buy Now |
DISTI #
9516107
|
element14 Asia-Pacific | FUSE, ANTISURGE, TR5, 500MA RoHS: Compliant Min Qty: 1 Container: Each | 1093 |
|
$0.5038 / $1.1513 | Buy Now |
DISTI #
9516107
|
Farnell | FUSE, ANTISURGE, TR5, 500MA RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 1093 |
|
$0.4597 / $0.9912 | Buy Now |
|
LCSC | 35A 500mA Plugin Fuses ROHS | 31 |
|
$0.3751 / $0.3939 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 500MA 250VAC RADIAL | 0 |
|
$0.8417 / $0.9679 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
37205000431
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
37205000431
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TR5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 2 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CUL; KC; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.02 s |
This table gives cross-reference parts and alternative options found for 37205000431. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 37205000431, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
37205000001 | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 37205000431 vs 37205000001 |
37205000411 | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 37205000431 vs 37205000411 |
37205000410 | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37205000431 vs 37205000410 |