Part Details for 37250 by Protektive Pak
Overview of 37250 by Protektive Pak
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M6136
|
Newark | Inplant Handler, Cell Size 8-3/4 X 7-1/8 X 1 In |Protektive Pak 37250 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.7900 | Buy Now |
DISTI #
37250-ND
|
DigiKey | ESD HANDLER 8-3/4X7-1/8X1 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.2700 | Buy Now |
DISTI #
809-37250
|
Mouser Electronics | Anti-Static Control Products INPLANT HANDLER, CELL SIZE 8-3/4 x 7-1/8 x 1 IN OD=17-3/4" x 13-1/2" x 9" | 0 |
|
$60.4200 / $61.2600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$56.9600 | Buy Now |
DISTI #
10307275
|
Techni-Tool, Inc. | Protektive Pak 37250 Inplant Handlers, 8-3/4 x 7-1/8 x 1" Cell Size, 20 Cells, 37512 Series | 0 |
|
$56.9600 | Buy Now |
DISTI #
10307275
|
TestEquity LLC | Protektive Pak 37250 Inplant Handlers, 8-3/4 x 7-1/8 x 1" Cell Size, 20 Cells, 37512 Series | 0 |
|
$56.9600 | Buy Now |
Part Details for 37250
37250 CAD Models
37250 Part Data Attributes
|
37250
Protektive Pak
Buy Now
|
Compare Parts:
37250
Protektive Pak
|
Samacsys Manufacturer | Protektive Pak |