Part Details for 37251 by Elesa+Ganter
Overview of 37251 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M.443/260-CH-C9
|
TME | Handle, technopolymer PA, black, H: 54mm, L: 260mm, W: 30mm, F2: 3.5kN Min Qty: 1 | 8 |
|
$10.3100 / $13.7500 | Buy Now |