Part Details for 37254 by Elesa+Ganter
Overview of 37254 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37254
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M.443/260-CH-C31
|
TME | Holder, technopolymer PA, grey, H: 54mm, L: 260mm, W: 30mm, F2: 3.5kN Min Qty: 1 | 12 |
|
$11.1000 / $14.6500 | Buy Now |