Part Details for 37280 by Protektive Pak
Overview of 37280 by Protektive Pak
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008AC-13-33S-7.372800 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8208AC-33-25E-7.372800 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
SiT8208AC-33-25S-7.372800 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for 37280
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K9799
|
Newark | Inplant Handler, Cell Size 15-1/4 X 6-1/2 X 1 In |Protektive Pak 37280 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.2700 / $133.2200 | Buy Now |
DISTI #
37280-ND
|
DigiKey | ESD HANDLER 15-1/4X6-1/2X1 Min Qty: 5 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$102.0720 | Buy Now |
DISTI #
809-37280
|
Mouser Electronics | Anti-Static Control Products INPLANT HANDLER, CELL SIZE 15-1/4 x 6-1/2 x 1 IN OD=23-5/8" x 13-3/8" x 15-3/4" | 0 |
|
$100.0600 / $102.0700 | Order Now |
DISTI #
70900489
|
RS | INPLANT HANDLER, CELL SIZE,.15-1/4 x 6-1/2 x 1 IN | Protektive Pak 37280 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$99.8300 / $117.9800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$94.3600 | Buy Now |
DISTI #
10307284
|
Techni-Tool, Inc. | Protektive Pak 37280 Inplant Handlers, 15-1/4 x 6-1/2 x 1" Cell Size, 30 Cells, 37515 Series | 0 |
|
$98.1300 | Buy Now |
DISTI #
10307284
|
TestEquity LLC | Protektive Pak 37280 Inplant Handlers, 15-1/4 x 6-1/2 x 1" Cell Size, 30 Cells, 37515 Series | 0 |
|
$98.1300 | Buy Now |