There are no models available for this part yet.
Overview of 37281 by Protektive Pak
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008AC-13-33E-7.372810 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BC-13-33E-7.372810 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 37281 by Protektive Pak
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37281-ND
|
DigiKey | ESD HANDLER 15-1/4X4-3/4X1 Min Qty: 5 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$107.3000 | Buy Now | |
DISTI #
809-37281
|
Mouser Electronics | Anti-Static Control Products INPLANT HANDLER, CELL SIZE 15-1/4 x 4-3/4 x 1 IN OD=23-5/8" x 13-3/8" x 15-3/4" | 0 |
|
$104.6400 / $107.3000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$99.5000 | Buy Now | ||
DISTI #
10307285
|
Techni-Tool, Inc. | Protektive Pak 37281 Inplant Handlers, 15-1/4 x 4-3/4 x 1" Cell Size, 40 Cells, 37515 Series | 0 |
|
$103.4800 | Buy Now | |
DISTI #
10307285
|
TestEquity LLC | Protektive Pak 37281 Inplant Handlers, 15-1/4 x 4-3/4 x 1" Cell Size, 40 Cells, 37515 Series | 0 |
|
$103.4800 | Buy Now |