Part Details for 372DX by Hammond Manufacturing
Overview of 372DX by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 372DX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K2352
|
Newark | Transformer Rohs Compliant: Yes |Hammond 372DX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$119.7800 / $142.9400 | Buy Now |
DISTI #
3937-372DX-ND
|
DigiKey | PWR XFMR LAMINATED 127VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$207.3453 / $236.9600 | Buy Now |
DISTI #
HM5110-ND
|
DigiKey | PWR XFMR LAMINATED 127VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$115.1778 / $138.2100 | Buy Now |
DISTI #
546-372DX
|
Mouser Electronics | Power Transformers Transformer, high voltage & filament, 127VA, 600V C.T. @ 144ma., 300 Series | 6 |
|
$115.1700 / $137.5500 | Buy Now |
DISTI #
70317260
|
RS | transformer - plate & filament | Hammond Manufacturing 372DX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$136.2000 / $147.2900 | RFQ |
|
Onlinecomponents.com | transformer - plate & filament RoHS: Compliant | 17 Factory Stock |
|
$115.4800 / $147.1500 | Buy Now |
|
Powell Electronics | MULTI-TAP PRI, 127VA, 50/60HZ Min Qty: 1 | 11 |
|
$165.8700 | Buy Now |
|
Master Electronics | transformer - plate & filament RoHS: Compliant | 17 Factory Stock |
|
$115.4800 / $147.1500 | Buy Now |
Part Details for 372DX
372DX CAD Models
372DX Part Data Attributes
|
372DX
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
372DX
Hammond Manufacturing
XFRMR LAMINATED 127VA CHAS MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | YES | |
Height | 96.774 mm | |
Input Voltage-Nom | 100/110/120/200/220/230/240 V | |
Isolation Voltage | 2000 V | |
Length | 95.25 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 3 | |
Output Current 1 | 4 A | |
Output Current 2 | 0.144 A | |
Output Voltage 1 | 600 V | |
Output Voltage 2 | 6.3 V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 127 VA | |
Width | 79.502 mm |