Part Details for 37303 by Protektive Pak
Overview of 37303 by Protektive Pak
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37303-ND
|
DigiKey | ESD HANDLER 8X10X1 Min Qty: 5 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.9480 | Buy Now |
DISTI #
809-37303
|
Mouser Electronics | Anti-Static Control Products INPLANT HANDLER, CELL SIZE 8 x 10 x 1 IN OD=23-5/8" x 13-3/8" x 8-1/4" | 0 |
|
$64.2000 / $66.9400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$60.2200 | Buy Now |
DISTI #
10018796
|
Techni-Tool, Inc. | Protektive Pak 37303 In-Plant Handler, Static Dissipative Surface, Recycled, 20 Cells, 8 x 10 x 1in | 0 |
|
$62.6300 | Buy Now |
DISTI #
10018796
|
TestEquity LLC | Protektive Pak 37303 In-Plant Handler, Static Dissipative Surface, Recycled, 20 Cells, 8 x 10 x 1in | 0 |
|
$62.6300 | Buy Now |
Part Details for 37303
37303 CAD Models
37303 Part Data Attributes
|
37303
Protektive Pak
Buy Now
|
Compare Parts:
37303
Protektive Pak
|
Samacsys Manufacturer | Protektive Pak |