Part Details for 37330 by Protektive Pak
Overview of 37330 by Protektive Pak
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131937-330ULF | Amphenol Communications Solutions | Receptacle, Surface Mount, Double row, 30 Position, 2.00mm (0.079in) Pitch, Vertical |
Price & Stock for 37330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M3143
|
Newark | Inplant Handler, Cell Size 10 X 12-3/4 X 2-7/8 In |Protektive Pak 37330 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.7000 | Buy Now |
DISTI #
37330-ND
|
DigiKey | ESD HANDLER 10X12-3/4X2-7/8 Min Qty: 5 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.8640 | Buy Now |
DISTI #
809-37330
|
Mouser Electronics | Anti-Static Control Products INPLANT HANDLER, CELL SIZE 10 x 12-3/4 x 2-7/8 IN OD=19-3/8" x 15-1/2" x 10-1/4" | 0 |
|
$71.8600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$64.9500 | Buy Now |
DISTI #
10307295
|
Techni-Tool, Inc. | Protektive Pak 37330 Inplant Handlers, 10 x 12-3/4 x 2-7/8" Cell Size, 6 Cells, 37524 Series | 0 |
|
$67.5500 | Buy Now |
DISTI #
10307295
|
TestEquity LLC | Protektive Pak 37330 Inplant Handlers, 10 x 12-3/4 x 2-7/8" Cell Size, 6 Cells, 37524 Series | 0 |
|
$67.5500 | Buy Now |