Part Details for 373306-2 by TE Connectivity
Overview of 373306-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 373306-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H2660
|
Newark | Plate-Switch Adapter |Amp Te Connectivity 373306-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.4000 / $50.7000 | Buy Now |
DISTI #
A128771-ND
|
DigiKey | PLATE-SWITCH ADAPTER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4 In Stock |
|
$31.2500 / $31.5900 | Buy Now |
DISTI #
3937-373306-2-ND
|
DigiKey | PLATE-SWITCH ADAPTER Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
373306-2
|
Avnet Americas | PLATE-SWITCH ADAPTER - Bulk (Alt: 373306-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$35.4000 / $42.6000 | Buy Now |
DISTI #
571-373306-2
|
Mouser Electronics | Other Tools PLATE-SWITCH ADAPTER | 1 |
|
$37.5000 / $41.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Box | 0Box |
|
$36.5900 | Buy Now |
DISTI #
AMP373306-2
|
Heilind Electronics | PLATE-SWITCH ADAPTER | Americas - 0 in Stock |
|
$40.5000 / $45.0000 | Buy Now |
|
Onlinecomponents.com | PLATE-SWITCH ADAPTER RoHS: Compliant | 0 |
|
$39.8900 / $52.8100 | Buy Now |
DISTI #
AMP373306-2
|
Interstate Connecting Components | PLATE-SWITCH ADAPTER | 0 |
|
$40.5000 / $45.0000 | Buy Now |
|
Master Electronics | PLATE-SWITCH ADAPTER RoHS: Compliant | 0 |
|
$39.8900 / $52.8100 | Buy Now |
Part Details for 373306-2
373306-2 CAD Models
373306-2 Part Data Attributes
|
373306-2
TE Connectivity
Buy Now
|
Compare Parts:
373306-2
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |