Part Details for 37332 by Protektive Pak
Overview of 37332 by Protektive Pak
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131937-332ULF | Amphenol Communications Solutions | Receptacle, Surface Mount, Double row, 32 Position, 2.00mm (0.079in) Pitch, Vertical |
Price & Stock for 37332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M6486
|
Newark | Inplant Handler, Cell Size 10 X 12-3/4 X 1-1/4 In |Protektive Pak 37332 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.5100 | Buy Now |
DISTI #
37332-ND
|
DigiKey | ESD HANDLER 10X12-3/4X1-1/4 Min Qty: 5 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$87.8000 | Buy Now |
DISTI #
809-37332
|
Mouser Electronics | Anti-Static Control Products INPLANT HANDLER, CELL SIZE 10 x 12-3/4 x 1-1/4 IN OD=19-3/8" x 15-1/2" x 10-1/4" | 0 |
|
$87.0700 / $87.8000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$80.4000 | Buy Now |
DISTI #
10307296
|
Techni-Tool, Inc. | Protektive Pak 37332 Inplant Handlers, 10 x 12-3/4 x 1-1/4" Cell Size, 12 Cells, 37524 Series | 0 |
|
$83.6200 | Buy Now |
DISTI #
10307296
|
TestEquity LLC | Protektive Pak 37332 Inplant Handlers, 10 x 12-3/4 x 1-1/4" Cell Size, 12 Cells, 37524 Series | 0 |
|
$83.6200 | Buy Now |