Part Details for 373324M00032 by BOYD Laconia
Overview of 373324M00032 by BOYD Laconia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 373324M00032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 484 |
|
RFQ |
Part Details for 373324M00032
373324M00032 CAD Models
373324M00032 Part Data Attributes
|
373324M00032
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
373324M00032
BOYD Laconia
Heat Sink; Package/Case:Ball Grid Array; Thermal Resistance:32.6 C/W; Mounting Type:Tape; Length:1.472"; Height:0.24"; Width:1.472"; Body Material:Metal/Ceramic; Body Plating:Anodized; Color:Green; Leaded Process Compatible:No RoHS Compliant: No
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |