Part Details for 37333 by Protektive Pak
Overview of 37333 by Protektive Pak
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9121AI-1C3-33E137.333333 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO |
Price & Stock for 37333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37333-ND
|
DigiKey | ESD HANDLER 10X6-1/4X3-5/8 Min Qty: 5 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.4420 | Buy Now |
DISTI #
809-37333
|
Mouser Electronics | Anti-Static Control Products Inplant Handler, Cell Size 10 x 6-1/4 x 3-5/8 inch | 0 |
|
$71.4800 / $74.4400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$67.4400 | Buy Now |
DISTI #
10307297
|
Techni-Tool, Inc. | Protektive Pak 37333 Inplant Handlers, 10 x 6-1/4 x 3-5/8" Cell Size, 10 Cells, 37524 Series | 0 |
|
$70.1400 | Buy Now |
DISTI #
10307297
|
TestEquity LLC | Protektive Pak 37333 Inplant Handlers, 10 x 6-1/4 x 3-5/8" Cell Size, 10 Cells, 37524 Series | 0 |
|
$70.1400 | Buy Now |