Part Details for 37334 by Protektive Pak
Overview of 37334 by Protektive Pak
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131937-334ULF | Amphenol Communications Solutions | Receptacle, Surface Mount, Double row, 34 Position, 2.00mm (0.079in) Pitch, Vertical |
Price & Stock for 37334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M3145
|
Newark | Inplant Handler, Cell Size 10 X 6-1/4 X 2-7/8 In |Protektive Pak 37334 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.9600 | Buy Now |
DISTI #
37334-ND
|
DigiKey | ESD HANDLER 10X6-1/4X2-7/8 Min Qty: 5 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.1860 | Buy Now |
DISTI #
809-37334
|
Mouser Electronics | Anti-Static Control Products INPLANT HANDLER, CELL SIZE 10 x 6-1/4 x 2-7/8 IN OD=19-3/8" x 15-1/2" x 10-1/4" | 0 |
|
$77.1800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$70.0900 | Buy Now |