There are no models available for this part yet.
Overview of 37336 by Protektive Pak
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131937-336ULF | Amphenol Communications Solutions | Receptacle, Surface Mount, Double row, 36 Position, 2.00mm (0.079in) Pitch, Vertical |
Price & Stock for 37336 by Protektive Pak
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89M3147
|
Newark | Inplant Handler, Cell Size 10 X 6-1/4 X 1-1/4 In |Protektive Pak 37336 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$120.7500 | Buy Now | |
DISTI #
37336-ND
|
DigiKey | ESD HANDLER 10X6-1/4X1-1/4 Min Qty: 5 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$93.0540 | Buy Now | |
DISTI #
809-37336
|
Mouser Electronics | Anti-Static Control Products Inplant Handler, Cell Size 10 x 6-1/4 x 1-1/4 inch | 0 |
|
$93.0500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$85.5300 | Buy Now | ||
DISTI #
10307299
|
Techni-Tool, Inc. | Protektive Pak 37336 Inplant Handlers, 10 x 6-1/4 x 1-1/4" Cell Size, 24 Cells, 37524 Series | 0 |
|
$88.9500 | Buy Now | |
DISTI #
10307299
|
TestEquity LLC | Protektive Pak 37336 Inplant Handlers, 10 x 6-1/4 x 1-1/4" Cell Size, 24 Cells, 37524 Series | 0 |
|
$88.9500 | Buy Now |