Part Details for 373AZ by Hammond Manufacturing
Overview of 373AZ by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 373AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K2355
|
Newark | Transformer Rohs Compliant: Yes |Hammond 373AZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$112.1400 / $133.8300 | Buy Now |
DISTI #
HM5117-ND
|
DigiKey | PWR XFMR LAMINATED 49VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$125.0830 / $129.4000 | Buy Now |
DISTI #
546-373AZ
|
Mouser Electronics | Power Transformers Transformer, high voltage & filament, 49VA, 650V C.T. @ 46ma., 300 Series RoHS: Compliant | 0 |
|
$107.8300 / $128.6800 | Order Now |
DISTI #
70317267
|
RS | transformer - plate & filament | Hammond Manufacturing 373AZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$127.5300 / $137.8700 | RFQ |
|
Onlinecomponents.com | transformer - plate & filament RoHS: Compliant | 5 Factory Stock |
|
$108.1100 / $137.7600 | Buy Now |
|
Powell Electronics | transformer - plate & filament Min Qty: 1 | 3 |
|
$106.7600 / $122.0100 | Buy Now |
|
Master Electronics | transformer - plate & filament RoHS: Compliant | 5 Factory Stock |
|
$108.1100 / $137.7600 | Buy Now |
Part Details for 373AZ
373AZ CAD Models
373AZ Part Data Attributes
|
373AZ
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
373AZ
Hammond Manufacturing
XFRMR LAMINATED 49VA CHAS MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | YES | |
Height | 87.63 mm | |
Input Voltage-Nom | 100/110/120/200/220/230/240 V | |
Isolation Voltage | 2000 V | |
Length | 71.374 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 3 | |
Output Current 1 | 2 A | |
Output Current 2 | 0.046 A | |
Output Voltage 1 | 650 V | |
Output Voltage 2 | 5 V | |
Primary Rating | DUAL 120V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 49 VA | |
Width | 63.5 mm |