Part Details for 374203-000 by TE Connectivity
Overview of 374203-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 374203-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374203-000
|
Avnet Americas | High Performance Cable 4Conductors 20AWG Tin Plated Copper White 600V - Trays (Alt: 374203-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$3.2976 / $3.6117 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Lead time: 30 Weeks Container: Box | 0Box |
|
$3.3600 | Buy Now |
DISTI #
RYC55PC2141-20-MSL4-9CS26
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC2141-20-MSL4-9CS26 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3200 / $9.7400 | Buy Now |
DISTI #
RYC55PC2141-20-MSL4-9CS26
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC2141-20-MSL4-9CS26 | 0 |
|
Buy Now | |
DISTI #
000000000005382707
|
Sager | Multi-Conductor Cables 55PC2141-20-MSL4-9CS2678 Min Qty: 1 | 0 |
|
$3.6600 / $4.5800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.3200 / $9.7400 | Buy Now |