Part Details for 3743 by Pomona Electronics
Overview of 3743 by Pomona Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3743
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77B2409
|
Newark | Box, Shielded, Aluminium, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, External Height - Metric:104.9Mm, External Width - Metric:68Mm, External Depth - Metric:156Mm, Ip Rating:-, Body Color:Unfinished, Nema Rating:- Rohs Compliant: Yes |Pomona 3743 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$86.9900 | Buy Now |
DISTI #
501-2122-ND
|
DigiKey | BOX ALUM 4.13"L X 2.68"W Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$70.6752 / $74.5900 | Buy Now |
DISTI #
565-3743
|
Mouser Electronics | Test Connectors SHIELDED BOX RoHS: Compliant | 10 |
|
$70.6700 / $70.6800 | Buy Now |
DISTI #
70552213
|
RS | BOX ALUM UNPAINTED 4.13"LX2.68"W | Pomona Electronics 3743 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$74.5900 | RFQ |
|
Onlinecomponents.com |
2 In Stock |
|
$78.2900 / $86.9900 | Buy Now | |
DISTI #
2917815
|
element14 Asia-Pacific | ENCLOSURE, MULTIPURPOSE, ALUM, UNFINISH RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$101.2770 | Buy Now |
DISTI #
2917815
|
Farnell | ENCLOSURE, MULTIPURPOSE, ALUM, UNFINISH RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$88.0279 / $98.6552 | Buy Now |
|
Master Electronics |
2 In Stock |
|
$78.2900 / $86.9900 | Buy Now | |
DISTI #
35202.1
|
TestEquity LLC | Pomona 3743 Shielded Box | 0 |
|
$86.9900 | Buy Now |
Part Details for 3743
3743 CAD Models
3743 Part Data Attributes
|
3743
Pomona Electronics
Buy Now
|
Compare Parts:
3743
Pomona Electronics
|
Samacsys Manufacturer | Pomona Electronics |