Part Details for 374324B00032G by BOYD Laconia
Overview of 374324B00032G by BOYD Laconia
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 374324B00032G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59-374324B00032G-ND
|
DigiKey | 374324B00032G Min Qty: 417 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6960 | Buy Now |
DISTI #
532-374324B00032G
|
Mouser Electronics | Heat Sinks Heat Sink for Metal/Ceramic BGA Packages, Black, 27x27x10mm, IC=27x27, Tape #32 RoHS: Compliant | 1628 |
|
$1.4600 / $2.2500 | Buy Now |
|
Future Electronics | 27 x 27 x 10 mm 30.6 °C/W BGA Plastic Heat Sink with T405R Chomerics Tape RoHS: Compliant pbFree: Yes Min Qty: 2016 Package Multiple: 672 Container: Tray | 0Tray |
|
$1.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4500 / $3.0400 | Buy Now |
|
Quest Components | HEAT SINK, FIN, PIN FIN ARRAY, OMNIDIRECT, ALUMINUM, ANODIZED, 30.6 ohm | 4 |
|
$4.6650 / $9.3300 | Buy Now |
Part Details for 374324B00032G
374324B00032G CAD Models
374324B00032G Part Data Attributes:
|
374324B00032G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
374324B00032G
BOYD Laconia
Heat Sink, 30.6ohm, Fin, Pin Fin Array, Omnidirect, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | FIN | |
Device Used On | IC | |
Fin Orientation | OMNIDIRECT | |
Finish | ANODIZED | |
Height | 10 mm | |
Length | 27 mm | |
Profile | PIN FIN ARRAY | |
Thermal Resistance | 30.6 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 27 mm |