Part Details for 374324B60023G by BOYD Laconia
Overview of 374324B60023G by BOYD Laconia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 374324B60023G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS522-ND
|
DigiKey | BGA HEAT SINK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3464 In Stock |
|
$2.2646 / $2.4400 | Buy Now |
DISTI #
532-374324B60023G
|
Mouser Electronics | Heat Sinks Heat Sink with BGA Solder Anchor, 27x27x10mm, Black, 2 Anchors, IC Pkg=27 x 27 RoHS: Compliant | 3004 |
|
$2.2700 / $3.3600 | Buy Now |
|
Future Electronics | Heat Sink Passive BGA Pin Array Solder Anchor Black Anodized RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 Container: Tray | 10800Tray |
|
$1.8700 / $2.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9100 / $4.0100 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 24 | 8640 |
|
$2.4900 / $2.6700 | Buy Now |
Part Details for 374324B60023G
374324B60023G CAD Models
374324B60023G Part Data Attributes
|
374324B60023G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
374324B60023G
BOYD Laconia
Heat Sink, Fin, Pin Fin Array, Omnidirect, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | FIN | |
Fin Orientation | OMNIDIRECT | |
Finish | ANODIZED | |
Height | 10 mm | |
Length | 27 mm | |
Profile | PIN FIN ARRAY | |
Thermal Support Device Type | HEAT SINK | |
Width | 27 mm |