Part Details for 374389-E by TE Connectivity
Overview of 374389-E by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 374389-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-374389-E-ND
|
DigiKey | STVTE 48 FI ACE UUU 7-03 TL-S * Min Qty: 19 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.5353 | Buy Now |
DISTI #
374389-E
|
Avnet Americas | STVTE 48 FI ACE UUU 7-03 TL-S * * 247 E0 07 172 * J 2 374389 multipoint socket - Bulk (Alt: 374389-E) Min Qty: 19 Package Multiple: 19 Lead time: 34 Weeks, 3 Days Container: Bulk | 0 |
|
$8.8470 | Buy Now |
DISTI #
305-374389
|
Mouser Electronics | DIN 41612 Connectors STVTE 48 FI ACE UUU 7-03 TL-S * * 247 E0 RoHS: Compliant | 47 |
|
$11.2900 / $16.6700 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 19 Package Multiple: 19 Lead time: 35 Weeks Container: Box | 0Box |
|
$9.2600 | Buy Now |
DISTI #
ERN374389
|
Heilind Electronics | Americas - 0 in Stock |
|
$9.6689 / $13.7965 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
1235 In Stock |
|
$0 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.6200 / $12.2900 | Buy Now |
DISTI #
ERN374389
|
Interstate Connecting Components | 0 |
|
$9.6689 / $13.7965 | Buy Now | |
DISTI #
374389-E
|
Avnet Abacus | (Alt: 374389-E) RoHS: Compliant Min Qty: 19 Package Multiple: 19 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.6200 / $12.2900 | Buy Now |
Part Details for 374389-E
374389-E CAD Models
374389-E Part Data Attributes
|
374389-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
374389-E
TE Connectivity
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Right Angle, 0.2 inch Pitch, Solder Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 34 Weeks, 3 Days | |
Additional Feature | STANDARD: IEC | |
Board Mounting Option | HOLE .110 | |
Body Breadth | 0.618 inch | |
Body Depth | 0.949 inch | |
Body Length | 3.701 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Durability | 400 Cycles | |
Filter Feature | NO | |
Mating Contact Pitch | 0.2 inch | |
Mating Contact Row Spacing | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,C,E | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | DIN; EN | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 |