Part Details for 374424B00032G by Boyd Corporation
Overview of 374424B00032G by Boyd Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 374424B00032G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M5582
|
Newark | Bga,374424B00032G Rohs Compliant: Yes |Boyd 374424B00032G Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2300 / $10.0700 | Buy Now |
DISTI #
51R8103
|
Newark | Heat Sink, Thermal Resistance:20.3°C/W, Packages Cooled:Bga, External Width - Metric:27Mm, External Height - Metric:18.01Mm, External Length - Metric:27Mm, External Diameter - Metric:-, Heat Sink Material:Aluminium, Product Range:- Rohs Compliant: Yes |Boyd 374424B00032G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 / $2.4300 | Buy Now |
DISTI #
043323
|
Avnet Americas | Heat Sink, Square, PCB, For Ball Grid Arrays, BGA, 20.3 °C/W, 18 mm, 27 mm, 27 mm - Bulk (Alt: 043323) RoHS: Compliant Min Qty: 540 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1030 |
|
$5.8700 | Buy Now |
DISTI #
75020203
|
RS | Extruded Heatsink, BGA, 374424B00032G | Boyd 374424B00032G RoHS: Compliant Min Qty: 1080 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6270 | RFQ |
DISTI #
043323
|
Avnet Americas | Heat Sink, Square, PCB, For Ball Grid Arrays, BGA, 20.3 °C/W, 18 mm, 27 mm, 27 mm - Bulk (Alt: 043323) RoHS: Compliant Min Qty: 540 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1030 |
|
$5.8700 | Buy Now |
DISTI #
043323
|
Avnet Abacus | Heat Sink, Square, PCB, For Ball Grid Arrays, BGA, 20.3 �C/W, 18 mm, 27 mm, 27 mm (Alt: 043323) RoHS: Compliant Min Qty: 1080 Package Multiple: 540 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1773317
|
element14 Asia-Pacific | HEAT SINK BGA 27 X 27 X 18 WITH PAD RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.2331 / $8.5953 | Buy Now |
DISTI #
1773317
|
Farnell | HEAT SINK BGA 27 X 27 X 18 WITH PAD RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$1.5950 / $2.7254 | Buy Now |
Part Details for 374424B00032G
374424B00032G CAD Models
374424B00032G Part Data Attributes:
|
374424B00032G
Boyd Corporation
Buy Now
Datasheet
|
Compare Parts:
374424B00032G
Boyd Corporation
Heat Sink, Fin, Pin Fin Array, Omnidirect, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BOYD CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | FIN | |
Fin Orientation | OMNIDIRECT | |
Finish | ANODIZED | |
Height | 18 mm | |
Length | 27 mm | |
Profile | PIN FIN ARRAY | |
Thermal Support Device Type | HEAT SINK | |
Width | 27 mm |