Part Details for 374724B00032 by BOYD Laconia
Overview of 374724B00032 by BOYD Laconia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 374724B00032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 8 |
|
$2.6250 / $5.2500 | Buy Now |
Part Details for 374724B00032
374724B00032 CAD Models
374724B00032 Part Data Attributes:
|
374724B00032
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
374724B00032
BOYD Laconia
Heat Sink; Package/Case:Ball Grid Array; Thermal Resistance:15.3 C/W; Mounting Type:Tape; Length:1.378"; Height:0.709"; Width:1.378"; Body Material:Metal/Ceramic; Body Plating:Anodized; Color:Black; Leaded Process Compatible:No RoHS Compliant: No
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |