Part Details for 374724B60024G by BOYD Laconia
Overview of 374724B60024G by BOYD Laconia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 374724B60024G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS326-ND
|
DigiKey | HEATSINK BGA W/O SOLDER ANCHORS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
855 In Stock |
|
$4.7827 / $6.9400 | Buy Now |
DISTI #
532-374724B60024
|
Mouser Electronics | Heat Sinks Heat Sink with BGA Solder Anchor, 35x35x18mm, Black, 2 Anchors, IC Pkg=35 x 35 RoHS: Compliant | 1049 |
|
$3.4200 / $4.9400 | Buy Now |
|
Future Electronics | Heat Sink BGA Aluminum 3.0W @ 50°C Top Mount RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 Container: Tray | 144Tray |
|
$2.4700 / $2.7300 | Buy Now |
|
Onlinecomponents.com | Heat Sink Passive BGA/FPGA Pin Array Adhesive Aluminum 15.3°C/W Black Anodized RoHS: Compliant |
1850 In Stock |
|
$2.4600 / $3.2600 | Buy Now |
|
Bristol Electronics | 137 |
|
RFQ | ||
|
Bristol Electronics | 70 |
|
RFQ | ||
|
Master Electronics | Heat Sink Passive BGA/FPGA Pin Array Adhesive Aluminum 15.3°C/W Black Anodized RoHS: Compliant |
1850 In Stock |
|
$2.4600 / $3.2600 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 24 | 120 |
|
$3.2900 / $3.5300 | Buy Now |
Part Details for 374724B60024G
374724B60024G CAD Models
374724B60024G Part Data Attributes
|
374724B60024G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
374724B60024G
BOYD Laconia
Heat Sink, Fin, Pin Fin Array, Omnidirect, Aluminum, Anodized, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | FIN | |
Fin Orientation | OMNIDIRECT | |
Finish | ANODIZED | |
Height | 18 mm | |
Length | 35 mm | |
Profile | PIN FIN ARRAY | |
Thermal Support Device Type | HEAT SINK | |
Width | 35 mm |