Part Details for 374824B60024G by BOYD Laconia
Overview of 374824B60024G by BOYD Laconia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 374824B60024G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
532-374824B60024
|
Mouser Electronics | Heat Sinks Heat Sink with BGA Solder Anchor, 35x35x25mm, Black, 2 Anchors, IC Pkg=35 x 35 RoHS: Compliant | 1054 |
|
$3.1000 / $4.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8600 / $6.0000 | Buy Now |
|
Bristol Electronics | 185 |
|
RFQ | ||
|
Quest Components | 670 |
|
$7.3500 / $14.7000 | Buy Now | |
|
Velocity Electronics | Our Stock | 4 |
|
RFQ |
Part Details for 374824B60024G
374824B60024G CAD Models
374824B60024G Part Data Attributes
|
374824B60024G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
374824B60024G
BOYD Laconia
Heat Sink, Fin, Pin Fin Array, Omnidirect, Aluminum, Anodized, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | FIN | |
Fin Orientation | OMNIDIRECT | |
Finish | ANODIZED | |
Height | 25 mm | |
Length | 35 mm | |
Profile | PIN FIN ARRAY | |
Thermal Support Device Type | HEAT SINK | |
Width | 35 mm |